-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9070
|
Newark | Ic, line Transceiver, bicmos,1 Driver,1 Rcvr, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL8485EIBZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84AC7061
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:10Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL8485EIBZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7720 / $1.7000 | Buy Now |
DISTI #
ISL8485EIBZ-TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4093 In Stock |
|
$0.6335 / $1.6300 | Buy Now |
DISTI #
ISL8485EIBZ-T
|
Avnet Americas | RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC - Tape and Reel (Alt: ISL8485EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.6223 / $0.7105 | Buy Now |
DISTI #
968-ISL8485EIBZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 TRANSCEIV RoHS: Compliant | 17990 |
|
$0.7420 / $1.6300 | Buy Now |
|
Future Electronics | ISL8485 Series 5.5 V 10 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 4093 |
|
$0.6582 / $1.6300 | Buy Now |
DISTI #
ISL8485EIBZ-T
|
Avnet Americas | RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC - Tape and Reel (Alt: ISL8485EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.6223 / $0.7105 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 2470 |
|
$1.2411 / $1.6164 | Buy Now |
DISTI #
ISL8485EIBZ-T
|
Avnet Silica | RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC (Alt: ISL8485EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8485EIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8485EIBZ-T
Renesas Electronics Corporation
ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-01-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL8485EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8485EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1487EARZ | 5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load) | Analog Devices Inc | ISL8485EIBZ-T vs ADM1487EARZ |
MAX485ECSA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | ISL8485EIBZ-T vs MAX485ECSA-T |
ST485BDR | Low power RS-485/RS-422 transceiver | STMicroelectronics | ISL8485EIBZ-T vs ST485BDR |
THVD1510D | 5V RS-485 Transceivers With ±18kV IEC ESD Protection 8-SOIC -40 to 125 | Texas Instruments | ISL8485EIBZ-T vs THVD1510D |
LTC1485IS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | Analog Devices Inc | ISL8485EIBZ-T vs LTC1485IS8#TR |
SP485CN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | MaxLinear Inc | ISL8485EIBZ-T vs SP485CN-L/TR |
SP485CN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | MaxLinear Inc | ISL8485EIBZ-T vs SP485CN-L |
ST485ERBDR | 15 kV ESD protected, low-power RS-485/RS-422 transceiver | STMicroelectronics | ISL8485EIBZ-T vs ST485ERBDR |
ISL8485EIBZ | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube | Renesas Electronics Corporation | ISL8485EIBZ-T vs ISL8485EIBZ |
SN75HVD3082EDR | Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | ISL8485EIBZ-T vs SN75HVD3082EDR |