-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1825-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5887 In Stock |
|
$0.2462 / $0.7400 | Buy Now |
DISTI #
701-SP485CN-L/TR
|
Mouser Electronics | RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 RoHS: Compliant | 54790 |
|
$0.2560 / $0.7400 | Buy Now |
DISTI #
V72:2272_06712586
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 1782 |
|
$0.3847 / $0.6960 | Buy Now |
DISTI #
E22:3490_01406535
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2339 | Europe - 2 |
|
$0.2482 / $0.5760 | Buy Now |
|
Future Electronics | SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 22500Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Future Electronics | SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Future Electronics | SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
DISTI #
66406011
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2228 | Americas - 1782 |
|
$0.3847 / $0.5830 | Buy Now |
|
LCSC | transceiver 5Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS | 62 |
|
$0.3112 / $0.5217 | Buy Now |
|
New Advantage Corporation | SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 20000 |
|
$0.3400 / $0.3643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP485CN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP485CN-L/TR
MaxLinear Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SP485CN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP485CN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75176BDRE4 | Differential bus transceiver 8-SOIC 0 to 70 | Texas Instruments | SP485CN-L/TR vs SN75176BDRE4 |
SP1486EEN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, ROHS COMPLIANT, MS-012AA, NSOIC-8 | MaxLinear Inc | SP485CN-L/TR vs SP1486EEN-L/TR |
LTC485CS8#PBF | Low Power RS485 Interface Transceiver | Analog Devices Inc | SP485CN-L/TR vs LTC485CS8#PBF |
MAX485EESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | SP485CN-L/TR vs MAX485EESA |
MAX485ESA+ | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SP485CN-L/TR vs MAX485ESA+ |
LTC1487CS8#TRPBF | Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance | Analog Devices Inc | SP485CN-L/TR vs LTC1487CS8#TRPBF |
MAX3085CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | SP485CN-L/TR vs MAX3085CSA |
ISL8485EABZ-T | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | SP485CN-L/TR vs ISL8485EABZ-T |
LTC485CS8#TRPBF | Low Power RS485 Interface Transceiver | Analog Devices Inc | SP485CN-L/TR vs LTC485CS8#TRPBF |
ISL8485EABZ | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube | Renesas Electronics Corporation | SP485CN-L/TR vs ISL8485EABZ |