-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V RS-485 Transceivers With ±18kV IEC ESD Protection 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9849
|
Newark | Rs485 Transceiver, 500Kbps, Vssop-8, Device Type:Rs485 Transceiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Vssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THVD1510DGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9800 / $3.9100 | Buy Now |
DISTI #
296-47935-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
227 In Stock |
|
$1.4001 / $2.9000 | Buy Now |
DISTI #
595-THVD1510DGK
|
Mouser Electronics | RS-485 Interface IC 5V RS-485 Transceivers With +/-18kV IEC ESD Protection 8-VSSOP -40 to 125 RoHS: Compliant | 108 |
|
$1.3900 / $2.9000 | Buy Now |
|
Ameya Holding Limited | 94970 |
|
RFQ | ||
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8VSSOP / 1/1 Transceiver Half RS485 8-VSSOP | 5500 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THVD1510DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THVD1510DGK
Texas Instruments
5V RS-485 Transceivers With ±18kV IEC ESD Protection 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-23 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 500 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THVD1510DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD1510DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THVD1510DGKR | 5V RS-485 Transceivers With ±18kV IEC ESD Protection 8-VSSOP -40 to 125 | Texas Instruments | THVD1510DGK vs THVD1510DGKR |