Part Details for MAX1487ESA by Maxim Integrated Products
Overview of MAX1487ESA by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1487ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$4.3553 / $5.9391 | Buy Now | |
|
Rochester Electronics | MAX1487 Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$1.8100 / $2.1300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |
|
Win Source Electronics | RS-485/RS-422 TRANSCVR / 1/1 Transceiver Half RS422, RS485 8-SOIC | 22000 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for MAX1487ESA
MAX1487ESA CAD Models
MAX1487ESA Part Data Attributes
|
MAX1487ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1487ESA
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for MAX1487ESA
This table gives cross-reference parts and alternative options found for MAX1487ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1487ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75176BDRE4 | Differential bus transceiver 8-SOIC 0 to 70 | Texas Instruments | MAX1487ESA vs SN75176BDRE4 |
SP1486EEN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, ROHS COMPLIANT, MS-012AA, NSOIC-8 | MaxLinear Inc | MAX1487ESA vs SP1486EEN-L/TR |
LTC485CS8#PBF | Low Power RS485 Interface Transceiver | Analog Devices Inc | MAX1487ESA vs LTC485CS8#PBF |
MAX485EESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX1487ESA vs MAX485EESA |
MAX485ESA+ | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1487ESA vs MAX485ESA+ |
LTC1487CS8#TRPBF | Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance | Analog Devices Inc | MAX1487ESA vs LTC1487CS8#TRPBF |
MAX3085CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX1487ESA vs MAX3085CSA |
ISL8485EABZ-T | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | MAX1487ESA vs ISL8485EABZ-T |
LTC485CS8#TRPBF | Low Power RS485 Interface Transceiver | Analog Devices Inc | MAX1487ESA vs LTC485CS8#TRPBF |
ISL8485EABZ | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube | Renesas Electronics Corporation | MAX1487ESA vs ISL8485EABZ |