-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1487ESA
|
Mouser Electronics | RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 RoHS: Compliant | 299 |
|
$3.0600 / $6.1000 | Buy Now |
|
Analog Devices Inc | Low-Power, Slew-Rate-Limited R Min Qty: 1 Package Multiple: 1 | 605 |
|
$3.0627 / $6.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1487ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1487ESA+
Analog Devices Inc
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-01-13 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1487ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1487ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75176BDRE4 | Differential bus transceiver 8-SOIC 0 to 70 | Texas Instruments | MAX1487ESA+ vs SN75176BDRE4 |
SP1486EEN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, ROHS COMPLIANT, MS-012AA, NSOIC-8 | MaxLinear Inc | MAX1487ESA+ vs SP1486EEN-L/TR |
LTC485CS8#PBF | Low Power RS485 Interface Transceiver | Analog Devices Inc | MAX1487ESA+ vs LTC485CS8#PBF |
MAX485EESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX1487ESA+ vs MAX485EESA |
MAX485ESA+ | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1487ESA+ vs MAX485ESA+ |
LTC1487CS8#TRPBF | Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance | Analog Devices Inc | MAX1487ESA+ vs LTC1487CS8#TRPBF |
MAX3085CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX1487ESA+ vs MAX3085CSA |
ISL8485EABZ-T | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | MAX1487ESA+ vs ISL8485EABZ-T |
LTC485CS8#TRPBF | Low Power RS485 Interface Transceiver | Analog Devices Inc | MAX1487ESA+ vs LTC485CS8#TRPBF |
ISL8485EABZ | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube | Renesas Electronics Corporation | MAX1487ESA+ vs ISL8485EABZ |