-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Series Boost, with Single-wire Digital Interface, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LED Driver, Series Boost, with Single-wire Digital Interface RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6838 |
|
$0.2901 / $0.3413 | Buy Now |
|
Chip1Cloud | IC LED DRIVER RGLTR DIM 6SSOT | 1350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN5345S30X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN5345S30X
onsemi
LED Driver, Series Boost, with Single-wire Digital Interface, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOT-23, 6 PIN | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FAN5345S30X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5345S30X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5333ASX | Adjustable, 1.6MHz Boost Regulator with 30V Integrated FET Switch, 3000-REEL | onsemi | FAN5345S30X vs FAN5333ASX |
FAN5346S30X | LED Driver, Series Boost, with PWM Dimming Interface, 3000-REEL | onsemi | FAN5345S30X vs FAN5346S30X |
NCP5006SNT1 | LED DISPLAY DRIVER, PDSO5, TSOP-5 | onsemi | FAN5345S30X vs NCP5006SNT1 |
FAN5343UMPX | LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface, 3000-REEL | onsemi | FAN5345S30X vs FAN5343UMPX |
NCP5005SNT1G | LED Driver, Boost, Compact Backlight, TSOP-5, 3000-REEL | onsemi | FAN5345S30X vs NCP5005SNT1G |
NCP5007SNT1 | LED DISPLAY DRIVER, PDSO5, SCR-59-5, SOT-23-5, TSOP-5 | onsemi | FAN5345S30X vs NCP5007SNT1 |