Filter Your Search
1 - 2 of 2 results
|
FAN5345S30X
onsemi
|
$0.5200 | Yes | End Of Life | 3.6 V | 5 | SERIAL | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | ONSEMI | SSOT-23, 6 PIN | 419BL | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN5345S30X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 5 | SERIAL | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.60 MM, GREEN, MO-193, SSOT-23, 6 PIN | 6LD, SUPERSOT, JEDEC MO-193, 1.6MM WIDE | compliant | EAR99 | 8542.31.00.01 | SSOT | 6 |