-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 1.6MHz Boost Regulator with 30V Integrated FET Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0930
|
Newark | Led Driver, Boost, Sot-23-5, Full Reel, Topology:Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Output Voltage Max:30V, Output Current Max:65Ma, Switching Frequency Typ:1.5Mhz, Ic Mounting:Surface Mount, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi FAN5333ASX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
99AC3949
|
Newark | Led Driver, Boost, 1.5Mhz, Sot-23-5, Topology:Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Output Voltage Max:30V, Output Current Max:65Ma, Switching Frequency Typ:1.5Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Sot-23Rohs Compliant: Yes |Onsemi FAN5333ASX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
FAN5333ASXCT-ND
|
DigiKey | IC LED DRV RGLTR PWM SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
FAN5333ASX
|
Avnet Americas | LED DRVR 2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: FAN5333ASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FAN5333ASX
|
Mouser Electronics | Switching Voltage Regulators SYSTEM POWER RoHS: Compliant | 32038 |
|
$0.9340 / $1.6200 | Buy Now |
|
Rochester Electronics | FAN5333A - Adjustable, 1.6MHz Boost Regulator with 30V Integrated FET Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 11807 |
|
$0.8443 / $0.9933 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2610 |
|
$1.7940 / $1.8884 | Buy Now |
DISTI #
FAN5333ASX
|
Avnet Silica | LED DRVR 2.5V/3.3V/5V 5-Pin SOT-23 T/R (Alt: FAN5333ASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN5333ASX
|
EBV Elektronik | LED DRVR 2.5V/3.3V/5V 5-Pin SOT-23 T/R (Alt: FAN5333ASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN5333ASX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN5333ASX
onsemi
Adjustable, 1.6MHz Boost Regulator with 30V Integrated FET Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for FAN5333ASX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5333ASX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5006SNT1G | LED Driver, Boost, Compact Backlight, TSOP-5, 3000-REEL | onsemi | FAN5333ASX vs NCP5006SNT1G |
FAN5345S30X | LED Driver, Series Boost, with Single-wire Digital Interface, 3000-REEL | onsemi | FAN5333ASX vs FAN5345S30X |
FAN5346S20X | LED Driver, Series Boost, with PWM Dimming Interface, 3000-REEL | onsemi | FAN5333ASX vs FAN5346S20X |
NCP5005SNT1G | LED Driver, Boost, Compact Backlight, TSOP-5, 3000-REEL | onsemi | FAN5333ASX vs NCP5005SNT1G |