Part Details for NCP5006SNT1 by onsemi
Overview of NCP5006SNT1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCP5006SNT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC LED DRVR RGLTR DIM 50MA 5TSOP | 1340 |
|
RFQ |
Part Details for NCP5006SNT1
NCP5006SNT1 CAD Models
NCP5006SNT1 Part Data Attributes:
|
NCP5006SNT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5006SNT1
onsemi
LED DISPLAY DRIVER, PDSO5, TSOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for NCP5006SNT1
This table gives cross-reference parts and alternative options found for NCP5006SNT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5006SNT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5333ASX | Adjustable, 1.6MHz Boost Regulator with 30V Integrated FET Switch, 3000-REEL | onsemi | NCP5006SNT1 vs FAN5333ASX |
FAN5346S30X | LED Driver, Series Boost, with PWM Dimming Interface, 3000-REEL | onsemi | NCP5006SNT1 vs FAN5346S30X |
FAN5343UMPX | LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface, 3000-REEL | onsemi | NCP5006SNT1 vs FAN5343UMPX |
NCP5005SNT1G | LED Driver, Boost, Compact Backlight, TSOP-5, 3000-REEL | onsemi | NCP5006SNT1 vs NCP5005SNT1G |
NCP5007SNT1 | LED DISPLAY DRIVER, PDSO5, SCR-59-5, SOT-23-5, TSOP-5 | onsemi | NCP5006SNT1 vs NCP5007SNT1 |