Part Details for FAN5343UMPX by onsemi
Overview of FAN5343UMPX by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN5343UMPX
FAN5343UMPX CAD Models
FAN5343UMPX Part Data Attributes:
|
FAN5343UMPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN5343UMPX
onsemi
LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | UMLP-6 | |
Manufacturer Package Code | 517DS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for FAN5343UMPX
This table gives cross-reference parts and alternative options found for FAN5343UMPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5343UMPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5333ASX | Adjustable, 1.6MHz Boost Regulator with 30V Integrated FET Switch, 3000-REEL | onsemi | FAN5343UMPX vs FAN5333ASX |
FAN5346S30X | LED Driver, Series Boost, with PWM Dimming Interface, 3000-REEL | onsemi | FAN5343UMPX vs FAN5346S30X |
NCP5006SNT1 | LED DISPLAY DRIVER, PDSO5, TSOP-5 | onsemi | FAN5343UMPX vs NCP5006SNT1 |
NCP5005SNT1G | LED Driver, Boost, Compact Backlight, TSOP-5, 3000-REEL | onsemi | FAN5343UMPX vs NCP5005SNT1G |
NCP5007SNT1 | LED DISPLAY DRIVER, PDSO5, SCR-59-5, SOT-23-5, TSOP-5 | onsemi | FAN5343UMPX vs NCP5007SNT1 |