Part Details for DS90LV032TMX by National Semiconductor Corporation
Overview of DS90LV032TMX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Communication and Networking
Price & Stock for DS90LV032TMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90LV032TMX-ND
|
DigiKey | IC RECEIVER 0/4 16CFLATPACK Min Qty: 69 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3906 In Stock |
|
$4.3600 | Buy Now |
|
Rochester Electronics | Line Receiver, 1 Func, 4 Rcvr, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3906 |
|
$3.7400 / $4.4000 | Buy Now |
Part Details for DS90LV032TMX
DS90LV032TMX CAD Models
DS90LV032TMX Part Data Attributes:
|
DS90LV032TMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV032TMX
National Semiconductor Corporation
IC LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; IEEE 1596.3 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DS90LV032TMX
This table gives cross-reference parts and alternative options found for DS90LV032TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV032TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV032ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV032TMX vs DS90LV032ATM/NOPB |
DS90LV032ATMX | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV032TMX vs DS90LV032ATMX |
MAX9125ESE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | DS90LV032TMX vs MAX9125ESE-T |
SN65LVDS3486DG4 | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | DS90LV032TMX vs SN65LVDS3486DG4 |
SN65LVDS3486BDG4 | Quad LVDS Receiver with -2 to 4.4V Common-mode Range 16-SOIC -40 to 85 | Texas Instruments | DS90LV032TMX vs SN65LVDS3486BDG4 |
STLVDS32AD | QUAD LINE RECEIVER, PDSO16, SOP-16 | STMicroelectronics | DS90LV032TMX vs STLVDS32AD |
SN65LVDS3486DR | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | DS90LV032TMX vs SN65LVDS3486DR |
DS90LV048ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV032TMX vs DS90LV048ATM/NOPB |
SN65LVDS32ADR | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | DS90LV032TMX vs SN65LVDS32ADR |
PI90LV032AWE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Diodes Incorporated | DS90LV032TMX vs PI90LV032AWE |