Part Details for AM26LS31MFK by Texas Instruments
Overview of AM26LS31MFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Communication and Networking
Part Details for AM26LS31MFK
AM26LS31MFK CAD Models
AM26LS31MFK Part Data Attributes
|
AM26LS31MFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS31MFK
Texas Instruments
QUAD LINE DRIVER, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 20 ns | |
Width | 8.89 mm |
Alternate Parts for AM26LS31MFK
This table gives cross-reference parts and alternative options found for AM26LS31MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS31/B2A | Line Driver | Rochester Electronics LLC | AM26LS31MFK vs AM26LS31/B2A |
5962-7802301M2A | Quadruple Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | AM26LS31MFK vs 5962-7802301M2A |
DS26LS31MEFQML | IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31MFK vs DS26LS31MEFQML |
5962-7802301Q2A | IC QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31MFK vs 5962-7802301Q2A |
DS26LS31ME/883 | Line Driver, 4 Func, 4 Driver, BIPolar, CQCC20, E20A, 20 PIN | Rochester Electronics LLC | AM26LS31MFK vs DS26LS31ME/883 |
DS26LS31ME/883 | QUAD LINE DRIVER, CQCC20, E20A, 20 PIN | Texas Instruments | AM26LS31MFK vs DS26LS31ME/883 |
DS26LS31MJE/883 | LINE DRIVER | Texas Instruments | AM26LS31MFK vs DS26LS31MJE/883 |
DS26LS31ME/883 | IC QUAD LINE DRIVER, CQCC20, E20A, 20 PIN, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31MFK vs DS26LS31ME/883 |
AM26LS31MFKB | Quadruple Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | AM26LS31MFK vs AM26LS31MFKB |
DS26LS31ME-SMD | Quad High Speed Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | AM26LS31MFK vs DS26LS31ME-SMD |