Part Details for DS26S11CN by National Semiconductor Corporation
Overview of DS26S11CN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DS26S11CN
DS26S11CN CAD Models
DS26S11CN Part Data Attributes
|
DS26S11CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26S11CN
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
Length | 21.755 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 19 ns | |
Width | 7.62 mm |
Alternate Parts for DS26S11CN
This table gives cross-reference parts and alternative options found for DS26S11CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26S11CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26S11DM | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 | Rochester Electronics LLC | DS26S11CN vs AM26S11DM |
DS26S11CN | LINE TRANSCEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | DS26S11CN vs DS26S11CN |
AM26S11DM | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 | AMD | DS26S11CN vs AM26S11DM |