Part Details for PI90LV032AWE by Diodes Incorporated
Overview of PI90LV032AWE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI90LV032AWE
PI90LV032AWE CAD Models
PI90LV032AWE Part Data Attributes
|
PI90LV032AWE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI90LV032AWE
Diodes Incorporated
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644; IEEE 1596.3 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3.3 ns | |
Width | 3.9 mm |
Alternate Parts for PI90LV032AWE
This table gives cross-reference parts and alternative options found for PI90LV032AWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LV032AWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS3486D | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | PI90LV032AWE vs SN65LVDS3486D |
DS90LV032TM | IC LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | PI90LV032AWE vs DS90LV032TM |
SN65LVDS3486AD | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | PI90LV032AWE vs SN65LVDS3486AD |
DS90LV048ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | PI90LV032AWE vs DS90LV048ATM/NOPB |
DS90LV032ATM | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | PI90LV032AWE vs DS90LV032ATM |
SN65LVDS32AD | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | PI90LV032AWE vs SN65LVDS32AD |
MAX9126ESE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | PI90LV032AWE vs MAX9126ESE-T |
MAX9126ESE+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | PI90LV032AWE vs MAX9126ESE+ |
SN65LVDS32ADR | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | PI90LV032AWE vs SN65LVDS32ADR |
SN65LVDS32BD | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | Texas Instruments | PI90LV032AWE vs SN65LVDS32BD |