-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3469
|
Newark | Bus Transceiver, Dip-20, Logic Family/Base Number:-, Logic Device Type:Transceiver, Bidirectional, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Family:-, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75161BN Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.6700 | Buy Now |
DISTI #
29AH7707
|
Newark | Ic, Transceiver, 8 Driver, Logic Device Type:Bidirectional, Logic Family/Base Number:-, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Family:-, Logic Ic Base Number:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75161BN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3000 / $3.5600 | Buy Now |
DISTI #
2156-SN75161BN-ND
|
DigiKey | IC TRANSCEIVER HALF 8/8 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
54968 In Stock |
|
$2.3000 | Buy Now |
DISTI #
296-6847-5-ND
|
DigiKey | IC TRANSCEIVER HALF 8/8 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1 In Stock |
|
$4.2600 | Buy Now |
DISTI #
595-SN75161BN
|
Mouser Electronics | Bus Transceivers Octal GP Int Bus RoHS: Compliant | 488 |
|
$3.0900 / $3.5000 | Buy Now |
DISTI #
V99:2348_07360694
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 | Americas - 15 |
|
$2.8343 / $4.2515 | Buy Now |
DISTI #
65067261
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2144 | Americas - 15 |
|
$2.8343 / $4.2515 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 93 |
|
$1.2188 / $1.9500 | Buy Now |
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 6 |
|
$2.9550 / $4.4325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75161BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75161BN
Texas Instruments
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.325 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.7 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.048 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75161BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75161BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS161N | OCTAL LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | SN75161BN vs SN75ALS161N |
SN75ALS161N | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | SN75161BN vs SN75ALS161N |
HD75161AP | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, PDIP20, DP-20N | Hitachi Ltd | SN75161BN vs HD75161AP |
DS75161AN | OCTAL LINE TRANSCEIVER, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN75161BN vs DS75161AN |
SN75ALS161NE4 | OCTAL LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | SN75161BN vs SN75ALS161NE4 |
SN75161BNE4 | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | SN75161BN vs SN75161BNE4 |
DS75161AN | IC OCTAL LINE TRANSCEIVER, PDIP20, PLASTIC, DIP-20, Line Driver or Receiver | National Semiconductor Corporation | SN75161BN vs DS75161AN |