Part Details for CD214A-RS1M by Bourns Inc
Overview of CD214A-RS1M by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD214A-RS1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8494
|
Newark | Rectifier, Single, 1Kv, 1A, Do-214Ac Rohs Compliant: Yes |Bourns CD214A-RS1M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65AH0097
|
Newark | Dio Rect Vrrm 1000V 1A Sma /Tape & Reel - 7" Reel |Bourns CD214A-RS1M Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0960 | Buy Now |
DISTI #
118-CD214A-RS1MTR-ND
|
DigiKey | DIODE GEN PURP 1KV 1A 2SMD Min Qty: 12000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0722 / $0.0861 | Buy Now |
DISTI #
CD214A-RS1M
|
Avnet Americas | Fast Response Rectifier Chip Diode 1000V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-RS1M) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.0781 | Buy Now |
DISTI #
652-CD214A-RS1M
|
Mouser Electronics | Rectifiers 1.0A 1000V SMA RoHS: Compliant | 13028 |
|
$0.0690 / $0.4600 | Buy Now |
DISTI #
73202181
|
RS | A 1000V, 1A, SMA Compatible, Rectifier Diode | Bourns CD214A-RS1M RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1010 / $0.1120 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0702 / $0.0875 | Buy Now | |
DISTI #
CD214A-RS1M
|
TTI | Rectifiers 1.0A 1000V SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0850 | Buy Now |
DISTI #
CD214A-RS1M
|
Avnet Americas | Fast Response Rectifier Chip Diode 1000V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-RS1M) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.0781 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 2900 |
|
$0.3705 / $0.3820 | Buy Now |
Part Details for CD214A-RS1M
CD214A-RS1M CAD Models
CD214A-RS1M Part Data Attributes:
|
CD214A-RS1M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-RS1M
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CD214A-RS1M
This table gives cross-reference parts and alternative options found for CD214A-RS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214A-RS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM107-M-H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CD214A-RS1M vs FFM107-M-H |
FR1MAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CD214A-RS1M vs FR1MAFC_R1_00001 |
UF1007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | CD214A-RS1M vs UF1007 |
FR107 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | JGD Semiconductors Co Ltd | CD214A-RS1M vs FR107 |
FRS1ME-7 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | CD214A-RS1M vs FRS1ME-7 |
HFM108L-HF-W | Rectifier Diode, | Rectron Semiconductor | CD214A-RS1M vs HFM108L-HF-W |
SOF4007 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CD214A-RS1M vs SOF4007 |
NRVA4007T3G | Power Rectifier, Standard Recovery, 1 A, 1000 V, SMA, 5000-REEL, Automotive Qualified | onsemi | CD214A-RS1M vs NRVA4007T3G |
GS1MTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CD214A-RS1M vs GS1MTR |
S1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | CD214A-RS1M vs S1MLWH |