Part Details for FRS1ME-7 by Diodes Incorporated
Overview of FRS1ME-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS1ME-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FRS1ME-7CT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO219AA TR Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0464 / $0.3900 | Buy Now |
DISTI #
FRS1ME-7
|
Avnet Americas | Ultrafast Rectifier Diode 1000V 1A 2-Pin DO-219AA T/R - Tape and Reel (Alt: FRS1ME-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
621-FRS1ME-7
|
Mouser Electronics | Rectifiers Rapid GPP Rectifier DO-219AA T&R 3K RoHS: Compliant | 4971 |
|
$0.0460 / $0.4000 | Buy Now |
|
Future Electronics | Rapid GPP Rectifier DO-219AA T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0448 / $0.0503 | Buy Now |
DISTI #
FRS1ME-7
|
Avnet Americas | Ultrafast Rectifier Diode 1000V 1A 2-Pin DO-219AA T/R - Tape and Reel (Alt: FRS1ME-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
FRS1ME-7
|
Avnet Silica | Ultrafast Rectifier Diode 1000V 1A 2-Pin DO-219AA T/R (Alt: FRS1ME-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 1.3V1A 500ns 1A 1kV DO-219AA Fast recovery/high efficiency diode ROHS | 2835 |
|
$0.0602 / $0.1034 | Buy Now |
Part Details for FRS1ME-7
FRS1ME-7 CAD Models
FRS1ME-7 Part Data Attributes:
|
FRS1ME-7
Diodes Incorporated
Buy Now
|
Compare Parts:
FRS1ME-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |