Part Details for FR1MAFC_R1_00001 by PanJit Semiconductor
Overview of FR1MAFC_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR1MAFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-FR1MAFC_R1_00001
|
Mouser Electronics | Rectifiers 1000V,Fast Recovery Rectifiers,SMAF-C,1A RoHS: Compliant | 0 |
|
$0.0400 / $0.0570 | Order Now |
|
NAC | 1000V,Fast Recovery Rectifiers,SMAF-C,1A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 8129 |
|
$0.0360 / $0.0400 | Buy Now |
Part Details for FR1MAFC_R1_00001
FR1MAFC_R1_00001 CAD Models
FR1MAFC_R1_00001 Part Data Attributes
|
FR1MAFC_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR1MAFC_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF-C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | PANJIT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FR1MAFC_R1_00001
This table gives cross-reference parts and alternative options found for FR1MAFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1MAFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLMTG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FR1MAFC_R1_00001 vs S1MLMTG |
FR107PG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | LRC Leshan Radio Co Ltd | FR1MAFC_R1_00001 vs FR107PG |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | FR1MAFC_R1_00001 vs RGP10MZ |
FRS1MEQ-7 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | FR1MAFC_R1_00001 vs FRS1MEQ-7 |
G1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR1MAFC_R1_00001 vs G1MFSF4 |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | FR1MAFC_R1_00001 vs RGP10MZ |
FR107 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | JGD Semiconductors Co Ltd | FR1MAFC_R1_00001 vs FR107 |
S1MF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | FR1MAFC_R1_00001 vs S1MF-T |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | FR1MAFC_R1_00001 vs HS1MF-TR3G |
RS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | FR1MAFC_R1_00001 vs RS1MF-TR3G |