-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Standard Recovery, 1 A, 1000 V, SMA, 5000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5520
|
Newark | Rec Sma 1A 1Kv Std Tr Rohs Compliant: Yes |Onsemi NRVA4007T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0530 | Buy Now |
DISTI #
45W8840
|
Newark | Rec Sma 1A 1Kv Std Tr/ Reel |Onsemi NRVA4007T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0800 | Buy Now |
DISTI #
02AC3798
|
Newark | Rectifier, Single, 1A, 1Kv, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Onsemi NRVA4007T3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0940 / $0.2340 | Buy Now |
DISTI #
NRVA4007T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SMA Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
30825 In Stock |
|
$0.0458 / $0.3800 | Buy Now |
DISTI #
NRVA4007T3G
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: NRVA4007T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 6000025000 Factory Stock |
|
$0.0439 / $0.0524 | Buy Now |
DISTI #
NRVA4007T3G
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1 A, Single, 1.1 V, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: NRVA4007T3G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
863-NRVA4007T3G
|
Mouser Electronics | Rectifiers Power Rectifier, Standard Recovery, 1 A, 1000 V RoHS: Compliant | 11643 |
|
$0.0510 / $0.3700 | Buy Now |
DISTI #
V79:2366_27000103
|
Arrow Electronics | Diode Switching 1KV 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 478700 |
|
$0.0428 / $0.3424 | Buy Now |
DISTI #
V36:1790_07322558
|
Arrow Electronics | Diode Switching 1KV 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2209 | Americas - 20000 |
|
$0.0428 / $0.0460 | Buy Now |
DISTI #
V72:2272_07322558
|
Arrow Electronics | Diode Switching 1KV 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2209 Container: Cut Strips | Americas - 4895 |
|
$0.3458 / $0.3508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVA4007T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVA4007T3G
onsemi
Power Rectifier, Standard Recovery, 1 A, 1000 V, SMA, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | COMPACT, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVA4007T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVA4007T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLMTG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | NRVA4007T3G vs S1MLMTG |
M7F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | NRVA4007T3G vs M7F |
1N4007FL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | NRVA4007T3G vs 1N4007FL |
RS1FM-M3/I | Rectifier Diode, | Vishay Intertechnologies | NRVA4007T3G vs RS1FM-M3/I |
RS1MALHM3G | Rectifier Diode, | Taiwan Semiconductor | NRVA4007T3G vs RS1MALHM3G |
US1MF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | NRVA4007T3G vs US1MF |
US1MDF-13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Diodes Incorporated | NRVA4007T3G vs US1MDF-13 |
NTE649M | Rectifier Diode, | NTE Electronics Inc | NRVA4007T3G vs NTE649M |
CMR1-10TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | NRVA4007T3G vs CMR1-10TIN/LEAD |
S1MLMH | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | NRVA4007T3G vs S1MLMH |