BTS500551TMBAKSA1 vs BTS500801TMAATMA1 feature comparison

BTS500551TMBAKSA1 Infineon Technologies AG

Buy Now Datasheet

BTS500801TMAATMA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks, 3 Days 26 Weeks
Samacsys Manufacturer Infineon Infineon
Adjustable Threshold YES NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PZFM-T7 R-PSSO-G7
JESD-609 Code e3 e3
Length 10 mm 10 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code ZIP7,.15,.2TB SMSIP7H,.55,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 17.3 mm 4.5 mm
Supply Voltage-Max (Vsup) 34 V 38 V
Supply Voltage-Min (Vsup) 5 V 5.5 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Threshold Voltage-Nom +6V +3.5V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 9.25 mm 9.25 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Supply Current-Max (Isup) 2.2 mA
Technology SIPMOS

Compare BTS500551TMBAKSA1 with alternatives

Compare BTS500801TMAATMA1 with alternatives