Part Details for BB8094FG355-R by GTK UK Ltd
Overview of BB8094FG355-R by GTK UK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB8094FG355-R
BB8094FG355-R CAD Models
BB8094FG355-R Part Data Attributes:
|
BB8094FG355-R
GTK UK Ltd
Buy Now
Datasheet
|
Compare Parts:
BB8094FG355-R
GTK UK Ltd
Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GTK UK LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT & TAPE/REEL PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.161 inch | |
Body Depth | 0.14 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON PD-NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 94 |
Alternate Parts for BB8094FG355-R
This table gives cross-reference parts and alternative options found for BB8094FG355-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB8094FG355-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSB080A1D2B1B | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | BB8094FG355-R vs WSB080A1D2B1B |
G4298-104703 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | BB8094FG355-R vs G4298-104703 |
WSB080A2D2B1B | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | BB8094FG355-R vs WSB080A2D2B1B |
BB8094FG505-R | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug | GTK UK Ltd | BB8094FG355-R vs BB8094FG505-R |
BB8-P-94-G | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | BB8094FG355-R vs BB8-P-94-G |
658805100394 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug | Wurth Elektronik | BB8094FG355-R vs 658805100394 |
G4298-104702 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | BB8094FG355-R vs G4298-104702 |
PRD001-P4702GF | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | MMT Corp | BB8094FG355-R vs PRD001-P4702GF |
BTB-08R-C094 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | SunLight | BB8094FG355-R vs BTB-08R-C094 |
G4298-104704 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | BB8094FG355-R vs G4298-104704 |