Filter Your Search
1 - 1 of 1 results
|
BB8094FG355-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 94 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | POLYAMIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT & TAPE/REEL PKG | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.2926 mm | FLASH inch | SURFACE MOUNT | 0.161 inch | 0.14 inch | 1.575 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 |