Part Details for AM2940DMB by Rochester Electronics LLC
Overview of AM2940DMB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2940DMB
AM2940DMB CAD Models
AM2940DMB Part Data Attributes:
|
AM2940DMB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM2940DMB
Rochester Electronics LLC
DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
Length | 37.211 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR |
Alternate Parts for AM2940DMB
This table gives cross-reference parts and alternative options found for AM2940DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2940DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2940DC | DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | Rochester Electronics LLC | AM2940DMB vs AM2940DC |