Datasheets
AM2942LMB by: AMD

DMA Generator, 8-Bit, TTL, CQCC28, LCC-28

Part Details for AM2942LMB by AMD

Overview of AM2942LMB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for AM2942LMB

AM2942LMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM2942LMB Part Data Attributes:

AM2942LMB AMD
Buy Now Datasheet
Compare Parts:
AM2942LMB AMD DMA Generator, 8-Bit, TTL, CQCC28, LCC-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code QLCC
Package Description QCCN,
Pin Count 28
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Clock Frequency-Max 17 MHz
External Data Bus Width 8
JESD-30 Code S-CQCC-N28
JESD-609 Code e0
Length 8.89 mm
Number of Terminals 28
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Current-Max 285 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR

Alternate Parts for AM2942LMB

This table gives cross-reference parts and alternative options found for AM2942LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2942LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM2940LMB DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 Rochester Electronics LLC AM2942LMB vs AM2940LMB
AM2940LC DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 AMD AM2942LMB vs AM2940LC
AM2942LC DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 AMD AM2942LMB vs AM2942LC
Part Number Description Manufacturer Compare
AM2940LC DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 AMD AM2942LMB vs AM2940LC
AM2940XM DMA Generator, 8-Bit, TTL, 0.178 X 0.181 INCH, DIE-28 AMD AM2942LMB vs AM2940XM
AM2942DC DMA Generator, 8-Bit, TTL, CDIP22, HERMETIC SEALED, CERDIP-22 AMD AM2942LMB vs AM2942DC
AM2942LC DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 AMD AM2942LMB vs AM2942LC
AM2940DC DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 Rochester Electronics LLC AM2942LMB vs AM2940DC
AM2942DCB DMA Generator, 8-Bit, TTL, CDIP22, HERMETIC SEALED, CERDIP-22 AMD AM2942LMB vs AM2942DCB
AM2940FMB DMA Generator, 8-Bit, TTL, CDFP28, FP-28 Rochester Electronics LLC AM2942LMB vs AM2940FMB
AM2940LMB DMA Generator, 8-Bit, TTL, CQCC28, LCC-28 Rochester Electronics LLC AM2942LMB vs AM2940LMB
AM2940DMB DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 Rochester Electronics LLC AM2942LMB vs AM2940DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2942LMB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2942LMB by AMD

  • Please alert me when AM2942LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM2942LMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2942LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM2942LMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2942LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2942LMB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: