Filter Your Search
1 - 2 of 2 results
|
AM2940DMB
Rochester Electronics LLC
|
Check for Price | Active | 8 | 16 MHz | NO | 5 V | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.211 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||
|
AM2940DMB
AMD
|
Check for Price | No | Obsolete | 8 | 16 MHz | NO | 5 V | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | TTL | 315 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.211 mm | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 28 |