Part Details for AM2940DMB by AMD
Overview of AM2940DMB by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2940DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | SEQUENTIAL ADDRESS GENERATOR, 28 Pin, Ceramic, DIP | 1 |
|
$50.0000 | Buy Now |
Part Details for AM2940DMB
AM2940DMB CAD Models
AM2940DMB Part Data Attributes:
|
AM2940DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2940DMB
AMD
DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 315 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR |
Alternate Parts for AM2940DMB
This table gives cross-reference parts and alternative options found for AM2940DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2940DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2940DC | DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | Rochester Electronics LLC | AM2940DMB vs AM2940DC |
AM2940DC | DMA Generator, 8-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | AM2940DMB vs AM2940DC |