Part Details for 8413S12BKILFT by Integrated Device Technology Inc
Overview of 8413S12BKILFT by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8413S12BKILFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ |
Part Details for 8413S12BKILFT
8413S12BKILFT CAD Models
8413S12BKILFT Part Data Attributes:
|
8413S12BKILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8413S12BKILFT
Integrated Device Technology Inc
VFQFPN-72, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-72 | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES AT 2.5V SUPPLY | |
JESD-30 Code | S-PQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 312.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 103 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8413S12BKILFT
This table gives cross-reference parts and alternative options found for 8413S12BKILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413S12BKILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
849S625BYILF | PTQFP-48, Tray | Integrated Device Technology Inc | 8413S12BKILFT vs 849S625BYILF |
843441AG | Clock Generator, 300MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 8413S12BKILFT vs 843441AG |
843441AM-300 | Clock Generator, 300MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8413S12BKILFT vs 843441AM-300 |
8413S12BKI-100LF | VFQFPN-72, Tray | Integrated Device Technology Inc | 8413S12BKILFT vs 8413S12BKI-100LF |
8V40817QG8 | Clock Generator, 66MHz, CMOS, PDSO20, 0.194 X 0.236 INCH, 0.058 INCH HEIGHT, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20 | Integrated Device Technology Inc | 8413S12BKILFT vs 8V40817QG8 |
8V44S269NLGI | VFQFPN-48, Tray | Integrated Device Technology Inc | 8413S12BKILFT vs 8V44S269NLGI |
8V44S269NLGI8 | VFQFPN-48, Reel | Integrated Device Technology Inc | 8413S12BKILFT vs 8V44S269NLGI8 |
841N4830BKILF/W | VFQFPN-32, Reel | Integrated Device Technology Inc | 8413S12BKILFT vs 841N4830BKILF/W |
6T49278BNLGI | Clock Generator, 312.5MHz, CMOS, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, VFQFPN-72 | Integrated Device Technology Inc | 8413S12BKILFT vs 6T49278BNLGI |
8413S12BKI-100LFT | VFQFPN-72, Reel | Integrated Device Technology Inc | 8413S12BKILFT vs 8413S12BKI-100LFT |