Parametric results for: 8413S12BKILFT under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 8413s12bkilft
Select parts from the table below to compare.
Compare
Compare
8413S12BKILFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 25 MHz 312.5 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS CAN ALSO OPERATES AT 2.5V SUPPLY 103 mA 3.465 V 3.135 V INDUSTRIAL S-PQCC-N72 Not Qualified e3 3 85 °C -40 °C 260 30 72 PLASTIC/EPOXY HVQCCN LCC72,.39SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN VFQFN-72 72 NLG72P1 compliant EAR99 8542.39.00.01
8413S12BKILFT
Renesas Electronics Corporation
Check for Price Yes Yes Active 25 MHz 312.5 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 103 mA 3.465 V 3.135 V S-XQCC-N72 Not Qualified e3 3 85 °C -40 °C 260 30 72 UNSPECIFIED HVQCCN LCC72,.39SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 10 mm 10 mm RENESAS ELECTRONICS CORP VFQFPN VFQFN-72 72 NLG72P1 compliant NLR 8542390001 Renesas Electronics