8413S12BKILFT vs 8V44S269NLGI feature comparison

8413S12BKILFT Integrated Device Technology Inc

Buy Now Datasheet

8V44S269NLGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN VFQFPN
Package Description VFQFN-72 VFQFN-48
Pin Count 72 48
Manufacturer Package Code NLG72P1 NLG48P1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code S-PQCC-N72 S-XQCC-N48
JESD-609 Code e3 e3
Length 10 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Terminals 72 48
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Output Clock Frequency-Max 312.5 MHz 125 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC72,.39SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.9 mm
Supply Current-Max 103 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2

Compare 8413S12BKILFT with alternatives

Compare 8V44S269NLGI with alternatives