8413S12BKILFT vs 849S625BYILF feature comparison

8413S12BKILFT Integrated Device Technology Inc

Buy Now Datasheet

849S625BYILF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN PTQFP
Package Description VFQFN-72 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026BBC-HD, TQFP-48
Pin Count 72 48
Manufacturer Package Code NLG72P1 DXG48P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code S-PQCC-N72 S-PQFP-G48
JESD-609 Code e3 e3
Length 10 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Terminals 72 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 312.5 MHz 630 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HTFQFP
Package Equivalence Code LCC72,.39SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Current-Max 103 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2

Compare 8413S12BKILFT with alternatives

Compare 849S625BYILF with alternatives