Part Details for 843441AG by Integrated Device Technology Inc
Overview of 843441AG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 843441AG
843441AG CAD Models
843441AG Part Data Attributes:
|
843441AG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
843441AG
Integrated Device Technology Inc
Clock Generator, 300MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 300 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 843441AG
This table gives cross-reference parts and alternative options found for 843441AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 843441AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8413S12BKILFT | VFQFPN-72, Reel | Integrated Device Technology Inc | 843441AG vs 8413S12BKILFT |
843441AM-75 | Clock Generator, 75MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 843441AG vs 843441AM-75 |
843441AM-300 | Clock Generator, 300MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 843441AG vs 843441AM-300 |
8413S12BKILF | VFQFPN-72, Tray | Integrated Device Technology Inc | 843441AG vs 8413S12BKILF |
301M-28LF | Clock Generator, 133.33MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | 843441AG vs 301M-28LF |
8413S12BKI-100LFT | VFQFPN-72, Reel | Integrated Device Technology Inc | 843441AG vs 8413S12BKI-100LFT |
8413S12BKI-100LF | VFQFPN-72, Tray | Integrated Device Technology Inc | 843441AG vs 8413S12BKI-100LF |