-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SOLIS R 16-14 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7780
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 8-34124-1 Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$34.7400 / $39.7300 | Buy Now |
DISTI #
A136778-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1970 In Stock |
|
$0.3622 / $0.6300 | Buy Now |
DISTI #
8-34124-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece - Bulk (Alt: 8-34124-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 7000 Factory Stock |
|
$0.3154 / $0.3561 | Buy Now |
DISTI #
571-8341241
|
Mouser Electronics | Terminals UNSUL RING 16-14 1/2 RoHS: Compliant | 8375 |
|
$0.3410 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3000 | Buy Now |
DISTI #
AMP8-34124-1
|
Heilind Electronics | TERM,SOLIS R 16-14 1/4 | Americas - 0 in Stock |
|
$0.3310 / $0.3854 | Buy Now |
|
Onlinecomponents.com | TERM,SOLIS R 16-14 1/4 RoHS: Compliant |
2710 In Stock 7000 Factory Stock |
|
$0.3243 / $0.4763 | Buy Now |
DISTI #
76437771
|
Verical | Ring Tongue Terminal 16AWG Copper 21.72mm Tin Loose RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$0.4238 | Buy Now |
DISTI #
70393116
|
Verical | Ring Tongue Terminal 16AWG Copper 21.72mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 2700 |
|
$0.4657 / $0.6615 | Buy Now |
DISTI #
8-34124-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece - Bulk (Alt: 8-34124-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 7000 Factory Stock |
|
$0.3154 / $0.3561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34124-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34124-1
TE Connectivity
TERM,SOLIS R 16-14 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 8-34124-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-34124-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32189 | TERMINAL,DG R 16-14 4 | TE Connectivity | 8-34124-1 vs 32189 |
34107-1 | TERMINAL,SOLIS R 22-16 6 | TE Connectivity | 8-34124-1 vs 34107-1 |
32188 | TERMINAL,DG R 16-14 6 | TE Connectivity | 8-34124-1 vs 32188 |
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 8-34124-1 vs 8-329966-1 |
2-34124-1 | TERMINAL,SOLIS R 16-14 1/4 | TE Connectivity | 8-34124-1 vs 2-34124-1 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 8-34124-1 vs 30993 |
30928 | TERMINAL,DG R 16-14 10 | TE Connectivity | 8-34124-1 vs 30928 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 8-34124-1 vs 2-34107-2 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 8-34124-1 vs 40668 |
30927 | TERMINAL,DG R 16-14 8 | TE Connectivity | 8-34124-1 vs 30927 |