Part Details for 6N136 by Siemens
Overview of 6N136 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, DIP | 10 |
|
$2.0873 / $2.2688 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, DIP | 128 |
|
$1.8150 / $3.6300 | Buy Now |
Part Details for 6N136
6N136 CAD Models
6N136 Part Data Attributes:
|
6N136
Siemens
Buy Now
Datasheet
|
Compare Parts:
6N136
Siemens
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 3e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |
Alternate Parts for 6N136
This table gives cross-reference parts and alternative options found for 6N136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0454 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 | Hewlett Packard Co | 6N136 vs HCPL-0454 |
HCPL-0454-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | 6N136 vs HCPL-0454-000E |
HCPL-0454-560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, SOP-8 | Avago Technologies | 6N136 vs HCPL-0454-560 |
6N135 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Siemens | 6N136 vs 6N135 |
HCPL-0454#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | 6N136 vs HCPL-0454#060 |
HCPL-0454 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SURFACE MOUNT, SOP-8 | Avago Technologies | 6N136 vs HCPL-0454 |
SFH6136 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Semiconductors | 6N136 vs SFH6136 |
HCPL-0454#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | 6N136 vs HCPL-0454#560 |
SFH6135 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8 | Infineon Technologies AG | 6N136 vs SFH6135 |
HCNW4504 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | 6N136 vs HCNW4504 |