6N136 vs HCPL-050L#500 feature comparison

6N136 Siemens

Buy Now Datasheet

HCPL-050L#500 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G AGILENT TECHNOLOGIES INC
Package Description PLASTIC, DIP-8 SO-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.02 A
Isolation Voltage-Max 2500 V 3750 V
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Max 8e-7 s
Response Time-Nom 3e-8 ns
Shape RECTANGULAR
Surface Mount NO YES
Base Number Matches 8 4
Rohs Code No
Current Transfer Ratio-Min 15%
Forward Voltage-Max 1.7 V
JESD-609 Code e0
Power Dissipation-Max 0.1 W
Supply Voltage-Min 2.7 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare 6N136 with alternatives

Compare HCPL-050L#500 with alternatives