6N136 vs HCPL-0454#060 feature comparison

6N136 Siemens

Buy Now Datasheet

HCPL-0454#060 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G AVAGO TECHNOLOGIES INC
Package Description PLASTIC, DIP-8 SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 3750 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Max 8e-7 s
Response Time-Nom 3e-8 ns
Shape RECTANGULAR
Surface Mount NO
Base Number Matches 8 4
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Avago Technologies
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 6N136 with alternatives

Compare HCPL-0454#060 with alternatives