Part Details for 4N46-500 by Agilent Technologies Inc
Overview of 4N46-500 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 4N46-500
4N46-500 CAD Models
4N46-500 Part Data Attributes
|
4N46-500
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
4N46-500
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 250% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4N46-500
This table gives cross-reference parts and alternative options found for 4N46-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N46-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N46-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Avago Technologies | 4N46-500 vs 4N46-500E |
4N46#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Agilent Technologies Inc | 4N46-500 vs 4N46#300 |
4N46-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Broadcom Limited | 4N46-500 vs 4N46-300E |
4N46-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-6 | Broadcom Limited | 4N46-500 vs 4N46-300 |
4N46#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Avago Technologies | 4N46-500 vs 4N46#300 |
4N46 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, PLASTIC, SOT-229, DIP-6 | NXP Semiconductors | 4N46-500 vs 4N46 |
4N46-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE PACKAGE-6 | Agilent Technologies Inc | 4N46-500 vs 4N46-300E |
4N46 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-6 | Broadcom Limited | 4N46-500 vs 4N46 |
4N46#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation | Hewlett Packard Co | 4N46-500 vs 4N46#500 |
4N46#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Agilent Technologies Inc | 4N46-500 vs 4N46#500 |