Datasheets
HCPL-0454#560 by:

Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8

Part Details for HCPL-0454#560 by Broadcom Limited

Overview of HCPL-0454#560 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HCPL-0454#560

Part # Distributor Description Stock Price Buy
DISTI # HCPL-0454#560-ND
DigiKey OPTOISO 3.75KV TRANSISTOR 8SOIC Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

Part Details for HCPL-0454#560

HCPL-0454#560 CAD Models

HCPL-0454#560 Part Data Attributes

HCPL-0454#560 Broadcom Limited
Buy Now Datasheet
Compare Parts:
HCPL-0454#560 Broadcom Limited Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer BROADCOM INC
Package Description SOP-8
Reach Compliance Code compliant
HTS Code 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.025 A
Isolation Voltage-Max 3750 V
JESD-609 Code e0
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.008 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for HCPL-0454#560

This table gives cross-reference parts and alternative options found for HCPL-0454#560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0454#560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCPL-0454 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SURFACE MOUNT, SOP-8 Avago Technologies HCPL-0454#560 vs HCPL-0454
HCPL-0454 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 Agilent Technologies Inc HCPL-0454#560 vs HCPL-0454
6N135E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, LEAD FREE, DIP-8 Avago Technologies HCPL-0454#560 vs 6N135E
SFH6136 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8 Infineon Technologies AG HCPL-0454#560 vs SFH6136
SFH6136 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8 Siemens HCPL-0454#560 vs SFH6136
SFH6135 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8 Infineon Technologies AG HCPL-0454#560 vs SFH6135
HCPL-0454 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 Hewlett Packard Co HCPL-0454#560 vs HCPL-0454
HCPL-0454#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 Hewlett Packard Co HCPL-0454#560 vs HCPL-0454#500
HCPL-0454-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 Avago Technologies HCPL-0454#560 vs HCPL-0454-500E
HCPL-0454#500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 Broadcom Limited HCPL-0454#560 vs HCPL-0454#500
Part Number Description Manufacturer Compare
HCPL-050L-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 Broadcom Limited HCPL-0454#560 vs HCPL-050L-500
HCPL-4731-020E Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-0454#560 vs HCPL-4731-020E
TLP651(LF2) Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 Toshiba America Electronic Components HCPL-0454#560 vs TLP651(LF2)
6N136 8 Pin 1-Channel Optocoupler 8-PDIP Texas Instruments HCPL-0454#560 vs 6N136
HCPL-5700 Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, DIP-8 Broadcom Limited HCPL-0454#560 vs HCPL-5700
PS9613-A Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, LEAD FREE, PLASTIC, DIP-6 NEC Electronics Group HCPL-0454#560 vs PS9613-A
PS9113-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, PLASTIC, SOP-5 Renesas Electronics Corporation HCPL-0454#560 vs PS9113-A
HCPL-4701-020E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-0454#560 vs HCPL-4701-020E
4N46-300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-6 Broadcom Limited HCPL-0454#560 vs 4N46-300
PS9113 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-5 NEC Electronics Group HCPL-0454#560 vs PS9113

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-0454#560 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-0454#560 by Broadcom Limited

  • Please alert me when HCPL-0454#560 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCPL-0454#560 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0454#560 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCPL-0454#560 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0454#560.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0454#560 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: