Part Details for 6N136 by Everlight Electronics Co Ltd
Overview of 6N136 by Everlight Electronics Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N136EL-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8DIP Min Qty: 135 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8862 | Buy Now |
DISTI #
6N136
|
Avnet Americas | Application scope: Communication interface, PLC, Measurement instrumentation, BVS=2500Vrms(min)@t=60s, UL approved - Rail/Tube (Alt: 6N136) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5786 / $0.6735 | Buy Now |
DISTI #
638-6N136
|
Mouser Electronics | High Speed Optocouplers 1Mb High Speed DC Input RoHS: Compliant | 832 |
|
$0.5920 / $0.6000 | Buy Now |
DISTI #
V99:2348_14832301
|
Arrow Electronics | DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1733 | Americas - 1 |
|
$0.1236 / $0.1696 | Buy Now |
|
Future Electronics | 6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 20025 Package Multiple: 45 Container: Tube | 0Tube |
|
$0.5800 / $0.7000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, DIP | 1 |
|
$1.2600 | Buy Now |
DISTI #
6N136
|
Avnet Americas | Application scope: Communication interface, PLC, Measurement instrumentation, BVS=2500Vrms(min)@t=60s, UL approved - Rail/Tube (Alt: 6N136) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5786 / $0.6735 | Buy Now |
DISTI #
6N136-EVE
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, CTR@If: 19-50%@16mA, 1Mbps Min Qty: 2 | 420 |
|
$0.3810 / $0.6850 | Buy Now |
|
CHIPMALL.COM LIMITED | 1Mbit/s 800ns 1kV/us DC DIP-8 Optocouplers - Logic Output ROHS | 3795 |
|
$0.1399 / $0.2616 | Buy Now |
Part Details for 6N136
6N136 CAD Models
6N136 Part Data Attributes:
|
6N136
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N136
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 3e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |
Alternate Parts for 6N136
This table gives cross-reference parts and alternative options found for 6N136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N135 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | 6N136 vs 6N135 |
TLP651(O) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | Toshiba America Electronic Components | 6N136 vs TLP651(O) |
6N135 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, 1MBps, | Isocom LTD | 6N136 vs 6N135 |
6N136 | Logic IC Output Optocoupler, 1-Element, 1MBps, DIP-8 | TT Electronics OPTEK Technology | 6N136 vs 6N136 |
6N135 | 8 Pin 2-Channel Optocoupler 8-PDIP | Texas Instruments | 6N136 vs 6N135 |
6N136 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, 1MBps, | Isocom LTD | 6N136 vs 6N136 |
6N136 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8 | Broadcom Limited | 6N136 vs 6N136 |
6N135 | Logic IC Output Optocoupler, 1-Element, 1MBps, DIP-8 | TT Electronics OPTEK Technology | 6N136 vs 6N135 |
6N135 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N136 vs 6N135 |
HCPL-0454020 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SO-8 | Hewlett Packard Co | 6N136 vs HCPL-0454020 |