Part Details for HCPL-0454020 by Hewlett Packard Co
Overview of HCPL-0454020 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for HCPL-0454020
HCPL-0454020 CAD Models
HCPL-0454020 Part Data Attributes
|
HCPL-0454020
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-0454020
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for HCPL-0454020
This table gives cross-reference parts and alternative options found for HCPL-0454020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0454020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136 | Logic IC Output Optocoupler, 1-Element, 1MBps, DIP-8 | TT Electronics OPTEK Technology | HCPL-0454020 vs 6N136 |
6N136 | 8 Pin 1-Channel Optocoupler 8-PDIP | Texas Instruments | HCPL-0454020 vs 6N136 |
6N135 | 8 Pin 2-Channel Optocoupler 8-PDIP | Texas Instruments | HCPL-0454020 vs 6N135 |
6N136 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, 1MBps, | Isocom LTD | HCPL-0454020 vs 6N136 |
6N136 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8 | NEC Electronics America Inc | HCPL-0454020 vs 6N136 |
6N135 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-0454020 vs 6N135 |
6N136 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8 | Broadcom Limited | HCPL-0454020 vs 6N136 |
6N135 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8 | Broadcom Limited | HCPL-0454020 vs 6N135 |
6N135 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, 1MBps, | Isocom LTD | HCPL-0454020 vs 6N135 |
6N135 | Logic IC Output Optocoupler, 1-Element, 1MBps, DIP-8 | TT Electronics OPTEK Technology | HCPL-0454020 vs 6N135 |