Part Details for 6N135 by Everlight Electronics Co Ltd
Overview of 6N135 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 6N135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N135EL-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8DIP Min Qty: 135 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8862 | Buy Now |
DISTI #
6N135
|
Avnet Americas | 8 PIN DIP HIGH SPEED 1Mbit/s TRANSISTOR PHOTOCOUPLER - Rail/Tube (Alt: 6N135) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Tube | 0 |
|
$0.5786 / $0.6735 | Buy Now |
|
Future Electronics | 8-PIN DIP 1MB HIGH SPEED TRANSISTOR, DC INPUT THROUGH-HOLE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 1170Tube |
|
$0.8700 / $1.0700 | Buy Now |
DISTI #
6N135-EVE
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 5kV, CTR@If: 7-50%@16mA Min Qty: 1 | 0 |
|
$0.3810 / $0.7600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3341 |
|
RFQ | |
|
New Advantage Corporation | 8-PIN DIP 1MB HIGH SPEED TRANSISTOR, DC INPUT THROUGH-HOLE RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7333 / $0.7857 | Buy Now |
Part Details for 6N135
6N135 CAD Models
6N135 Part Data Attributes
|
6N135
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N135
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 5e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |
Alternate Parts for 6N135
This table gives cross-reference parts and alternative options found for 6N135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136 | Logic IC Output Optocoupler, 1-Element, 1MBps, DIP-8 | TT Electronics OPTEK Technology | 6N135 vs 6N136 |
6N136 | 8 Pin 1-Channel Optocoupler 8-PDIP | Texas Instruments | 6N135 vs 6N136 |
6N135 | 8 Pin 2-Channel Optocoupler 8-PDIP | Texas Instruments | 6N135 vs 6N135 |
6N136 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, 1MBps, | Isocom LTD | 6N135 vs 6N136 |
6N136 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8 | NEC Electronics America Inc | 6N135 vs 6N136 |
6N135 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | 6N135 vs 6N135 |
6N136 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8 | Broadcom Limited | 6N135 vs 6N136 |
6N135 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8 | Broadcom Limited | 6N135 vs 6N135 |
6N135 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, 1MBps, | Isocom LTD | 6N135 vs 6N135 |
6N135 | Logic IC Output Optocoupler, 1-Element, 1MBps, DIP-8 | TT Electronics OPTEK Technology | 6N135 vs 6N135 |