Part Details for 6N136 by Broadcom Limited
Overview of 6N136 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1026-5-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8DIP Min Qty: 3100 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2428 | Buy Now |
DISTI #
6N136
|
Avnet Americas | Application scope: Communication interface, PLC, Measurement instrumentation, BVS=2500Vrms(min)@t=60s, UL approved - Rail/Tube (Alt: 6N136) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2400 |
|
$1.1002 / $1.2944 | Buy Now |
DISTI #
630-6N136
|
Mouser Electronics | High Speed Optocouplers 1 Mb/s 3750Vrms RoHS: Not Compliant | 0 |
|
$1.2100 / $3.2900 | Order Now |
DISTI #
6N136
|
EBV Elektronik | Application scope: Communication interface, PLC, Measurement instrumentation, BVS=2500Vrms(min)@t=60s, UL approved (Alt: 6N136) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N136
6N136 CAD Models
6N136 Part Data Attributes
|
6N136
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N136
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 3e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6N136
This table gives cross-reference parts and alternative options found for 6N136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136 | Logic IC Output Optocoupler, 1-Element, 1MBps, DIP-8 | TT Electronics OPTEK Technology | 6N136 vs 6N136 |
6N136 | 8 Pin 1-Channel Optocoupler 8-PDIP | Texas Instruments | 6N136 vs 6N136 |
6N135 | 8 Pin 2-Channel Optocoupler 8-PDIP | Texas Instruments | 6N136 vs 6N135 |
6N136 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, 1MBps, | Isocom LTD | 6N136 vs 6N136 |
6N136 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8 | NEC Electronics America Inc | 6N136 vs 6N136 |
6N135 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | 6N136 vs 6N135 |
6N135 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8 | Broadcom Limited | 6N136 vs 6N135 |
6N135 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, 1MBps, | Isocom LTD | 6N136 vs 6N135 |
6N135 | Logic IC Output Optocoupler, 1-Element, 1MBps, DIP-8 | TT Electronics OPTEK Technology | 6N136 vs 6N135 |
6N135 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N136 vs 6N135 |