Datasheets
HCPL-070A-060E by:

Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8

Part Details for HCPL-070A-060E by Broadcom Limited

Overview of HCPL-070A-060E by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HCPL-070A-060E

Part # Distributor Description Stock Price Buy
DISTI # HCPL-070A-060E-ND
DigiKey OPTOISO 3.75KV DARL W/BASE 8SOIC Min Qty: 2400 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 2,400 $1.6272
$1.6272 Buy Now
DISTI # HCPL-070A-060E
Avnet Americas Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-070A-060E) RoHS: Compliant Min Qty: 2400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 2,400 $1.7280
  • 2,600 $1.6848
  • 5,000 $1.6416
  • 12,000 $1.5984
  • 24,000 $1.5552
  • 120,000 $1.5120
  • 240,000 $1.4688
$1.4688 / $1.7280 Buy Now
DISTI # 630-HCPL-070A-060E
Mouser Electronics High Speed Optocouplers 100kBd 1Ch 10mA RoHS: Compliant 0
  • 2,400 $1.6900
  • 2,500 $1.6200
  • 5,000 $1.5900
$1.5900 / $1.6900 Order Now
DISTI # HCPL-070A-060E
EBV Elektronik Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube (Alt: HCPL-070A-060E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

Part Details for HCPL-070A-060E

HCPL-070A-060E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCPL-070A-060E Part Data Attributes

HCPL-070A-060E Broadcom Limited
Buy Now Datasheet
Compare Parts:
HCPL-070A-060E Broadcom Limited Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BROADCOM INC
Package Description ROHS COMPLIANT, SOP-8
Reach Compliance Code compliant
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Current Transfer Ratio-Min 500%
Forward Current-Max 0.02 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 3750 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.06 A
Operating Temperature-Max 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Supply Voltage-Min 4.5 V
Surface Mount YES
Terminal Finish MATTE TIN

Alternate Parts for HCPL-070A-060E

This table gives cross-reference parts and alternative options found for HCPL-070A-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-070A-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCPL-070A-060 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 Avago Technologies HCPL-070A-060E vs HCPL-070A-060
HCPL-070A-060E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 Avago Technologies HCPL-070A-060E vs HCPL-070A-060E
Part Number Description Manufacturer Compare
HCPL-050L-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 Broadcom Limited HCPL-070A-060E vs HCPL-050L-500
HCPL-4731-020E Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-070A-060E vs HCPL-4731-020E
TLP651(LF2) Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 Toshiba America Electronic Components HCPL-070A-060E vs TLP651(LF2)
6N136 8 Pin 1-Channel Optocoupler 8-PDIP Texas Instruments HCPL-070A-060E vs 6N136
HCPL-5700 Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, DIP-8 Broadcom Limited HCPL-070A-060E vs HCPL-5700
PS9613-A Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, LEAD FREE, PLASTIC, DIP-6 NEC Electronics Group HCPL-070A-060E vs PS9613-A
PS9113-A 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, PLASTIC, SOP-5 Renesas Electronics Corporation HCPL-070A-060E vs PS9113-A
HCPL-4701-020E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-070A-060E vs HCPL-4701-020E
4N46-300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-6 Broadcom Limited HCPL-070A-060E vs 4N46-300
PS9113 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-5 NEC Electronics Group HCPL-070A-060E vs PS9113

HCPL-070A-060E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-070A-060E by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-070A-060E by Broadcom Limited

  • Please alert me when HCPL-070A-060E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCPL-070A-060E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-070A-060E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCPL-070A-060E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-070A-060E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-070A-060E by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: