-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Female THT Straight Connector without Latch and without Polarization WR-MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1388
|
Newark | Wire-To-Board Connector, Wr-Mm Series, Through Hole, Receptacle, 4, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 690367180472 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$0.4840 / $0.5750 | Buy Now |
DISTI #
732-1970-5-ND
|
DigiKey | CONN RCPT 4POS 0.1 TIN PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
205 In Stock |
|
$0.4300 / $0.5400 | Buy Now |
DISTI #
710-690367180472
|
Mouser Electronics | Headers & Wire Housings WR-MM 1.27mm Female 4Pin w/oLtch/Plztn RoHS: Compliant | 1630 |
|
$0.4300 / $0.5400 | Buy Now |
|
Quest Components | 60 |
|
$0.8600 / $1.7200 | Buy Now | |
DISTI #
56F8478
|
Bürklin Elektronik | Socket, 4 pole, pitch 2.54 mm, straight, red, 690367180472 Min Qty: 1 | 31 |
|
$0.4341 / $0.5549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
690367180472
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690367180472
Wurth Elektronik
Female THT Straight Connector without Latch and without Polarization WR-MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.279 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 690367180472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 690367180472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8813-040-170L | Board Connector, 42 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Receptacle | KEL Corporation | 690367180472 vs 8813-040-170L |
MFP-004-DC50-99 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Receptacle | E-tec Interconnect Ltd | 690367180472 vs MFP-004-DC50-99 |
1586492-4 | HEADER CONNECTOR,PCB MNT,PLUG,4 CONTACTS,PIN,0.165 PITCH,PC TAIL TERMINAL,LOCKING,NATURAL | TE Connectivity | 690367180472 vs 1586492-4 |
CP-01404170 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 690367180472 vs CP-01404170 |
YW500-04C | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.157 inch Pitch, Solder Kinked Leads Terminal, Receptacle | YEONHO Electronics Co Ltd | 690367180472 vs YW500-04C |
6195-0018 | Board Connector, 4 Contact(s), 2 Row(s), Male, Gray Insulator, Receptacle | Sumitomo Wiring Systems LTD | 690367180472 vs 6195-0018 |
MPH-04-H-SG | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator | Adam Technologies Inc | 690367180472 vs MPH-04-H-SG |
437-2-004-0-1-KS0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Friction Ramp | MPE-Garry GmbH | 690367180472 vs 437-2-004-0-1-KS0 |
MPH-04-H-T | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator | Adam Technologies Inc | 690367180472 vs MPH-04-H-T |
1293S040000 | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle | Leoco USA Corp | 690367180472 vs 1293S040000 |