Part Details for CP-01404170 by Cvilux Corporation
Overview of CP-01404170 by Cvilux Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP-01404170
CP-01404170 CAD Models
CP-01404170 Part Data Attributes
|
CP-01404170
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP-01404170
Cvilux Corporation
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.394 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
Alternate Parts for CP-01404170
This table gives cross-reference parts and alternative options found for CP-01404170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP-01404170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8813-040-170L | Board Connector, 42 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Receptacle | KEL Corporation | CP-01404170 vs 8813-040-170L |
MFM-004-DC50-99 | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Locking, Red Insulator, Receptacle | E-tec Interconnect Ltd | CP-01404170 vs MFM-004-DC50-99 |
MPH-02-F-T | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Adam Technologies Inc | CP-01404170 vs MPH-02-F-T |
1586492-4 | HEADER CONNECTOR,PCB MNT,PLUG,4 CONTACTS,PIN,0.165 PITCH,PC TAIL TERMINAL,LOCKING,NATURAL | TE Connectivity | CP-01404170 vs 1586492-4 |
MPH-04-H-SG | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator | Adam Technologies Inc | CP-01404170 vs MPH-04-H-SG |
YW500-04C | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.157 inch Pitch, Solder Kinked Leads Terminal, Receptacle | YEONHO Electronics Co Ltd | CP-01404170 vs YW500-04C |
6195-0018 | Board Connector, 4 Contact(s), 2 Row(s), Male, Gray Insulator, Receptacle | Sumitomo Wiring Systems LTD | CP-01404170 vs 6195-0018 |
BKS-165-01-L-V-P | Board Connector, 65 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | CP-01404170 vs BKS-165-01-L-V-P |
437-2-004-0-1-KS0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Friction Ramp | MPE-Garry GmbH | CP-01404170 vs 437-2-004-0-1-KS0 |
MPH-02-F1-T | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | CP-01404170 vs MPH-02-F1-T |