Part Details for 437-2-004-0-1-KS0 by MPE-Garry GmbH
Overview of 437-2-004-0-1-KS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 437-2-004-0-1-KS0
437-2-004-0-1-KS0 CAD Models
437-2-004-0-1-KS0 Part Data Attributes
|
437-2-004-0-1-KS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
437-2-004-0-1-KS0
MPE-Garry GmbH
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Friction Ramp
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.382 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.398 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 437-2-004-0-1-KS0
This table gives cross-reference parts and alternative options found for 437-2-004-0-1-KS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 437-2-004-0-1-KS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8813-040-170L | Board Connector, 42 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Receptacle | KEL Corporation | 437-2-004-0-1-KS0 vs 8813-040-170L |
MFM-004-DC50-99 | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Locking, Red Insulator, Receptacle | E-tec Interconnect Ltd | 437-2-004-0-1-KS0 vs MFM-004-DC50-99 |
MPH-02-F-T | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Adam Technologies Inc | 437-2-004-0-1-KS0 vs MPH-02-F-T |
1586492-4 | HEADER CONNECTOR,PCB MNT,PLUG,4 CONTACTS,PIN,0.165 PITCH,PC TAIL TERMINAL,LOCKING,NATURAL | TE Connectivity | 437-2-004-0-1-KS0 vs 1586492-4 |
MPH-04-H-SG | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator | Adam Technologies Inc | 437-2-004-0-1-KS0 vs MPH-04-H-SG |
YW500-04C | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.157 inch Pitch, Solder Kinked Leads Terminal, Receptacle | YEONHO Electronics Co Ltd | 437-2-004-0-1-KS0 vs YW500-04C |
CP-01404170 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 437-2-004-0-1-KS0 vs CP-01404170 |
6195-0018 | Board Connector, 4 Contact(s), 2 Row(s), Male, Gray Insulator, Receptacle | Sumitomo Wiring Systems LTD | 437-2-004-0-1-KS0 vs 6195-0018 |
BKS-165-01-L-V-P | Board Connector, 65 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | 437-2-004-0-1-KS0 vs BKS-165-01-L-V-P |
MPH-02-F1-T | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | 437-2-004-0-1-KS0 vs MPH-02-F1-T |