Part Details for MFP-004-DC50-99 by E-tec Interconnect Ltd
Overview of MFP-004-DC50-99 by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP-004-DC50-99
MFP-004-DC50-99 CAD Models
MFP-004-DC50-99 Part Data Attributes
|
MFP-004-DC50-99
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
MFP-004-DC50-99
E-tec Interconnect Ltd
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.333 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MFP-004-DC50-99
This table gives cross-reference parts and alternative options found for MFP-004-DC50-99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP-004-DC50-99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8813-040-170L | Board Connector, 42 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Receptacle | KEL Corporation | MFP-004-DC50-99 vs 8813-040-170L |
MFM-004-DC50-99 | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Locking, Red Insulator, Receptacle | E-tec Interconnect Ltd | MFP-004-DC50-99 vs MFM-004-DC50-99 |
MPH-02-F-T | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Adam Technologies Inc | MFP-004-DC50-99 vs MPH-02-F-T |
1586492-4 | HEADER CONNECTOR,PCB MNT,PLUG,4 CONTACTS,PIN,0.165 PITCH,PC TAIL TERMINAL,LOCKING,NATURAL | TE Connectivity | MFP-004-DC50-99 vs 1586492-4 |
MPH-04-H-SG | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator | Adam Technologies Inc | MFP-004-DC50-99 vs MPH-04-H-SG |
YW500-04C | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.157 inch Pitch, Solder Kinked Leads Terminal, Receptacle | YEONHO Electronics Co Ltd | MFP-004-DC50-99 vs YW500-04C |
CP-01404170 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | MFP-004-DC50-99 vs CP-01404170 |
6195-0018 | Board Connector, 4 Contact(s), 2 Row(s), Male, Gray Insulator, Receptacle | Sumitomo Wiring Systems LTD | MFP-004-DC50-99 vs 6195-0018 |
BKS-165-01-L-V-P | Board Connector, 65 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | MFP-004-DC50-99 vs BKS-165-01-L-V-P |
437-2-004-0-1-KS0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Friction Ramp | MPE-Garry GmbH | MFP-004-DC50-99 vs 437-2-004-0-1-KS0 |