Part Details for 6195-0018 by Sumitomo Wiring Systems LTD
Overview of 6195-0018 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6195-0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 430 |
|
$5.0456 / $8.7750 | Buy Now |
DISTI #
6195-0018
|
TTI | Automotive Connectors WPDL09ASY4M-GR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 6195-0018
6195-0018 CAD Models
6195-0018 Part Data Attributes
|
6195-0018
Sumitomo Wiring Systems LTD
Buy Now
Datasheet
|
Compare Parts:
6195-0018
Sumitomo Wiring Systems LTD
Board Connector, 4 Contact(s), 2 Row(s), Male, Gray Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUMITOMO WIRING SYSTEMS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.791 inch | |
Body Depth | 1.496 inch | |
Body Length | 0.819 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Total Number of Contacts | 4 |
Alternate Parts for 6195-0018
This table gives cross-reference parts and alternative options found for 6195-0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6195-0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8813-040-170L | Board Connector, 42 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Receptacle | KEL Corporation | 6195-0018 vs 8813-040-170L |
MFM-004-DC50-99 | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Locking, Red Insulator, Receptacle | E-tec Interconnect Ltd | 6195-0018 vs MFM-004-DC50-99 |
MPH-02-F-T | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Adam Technologies Inc | 6195-0018 vs MPH-02-F-T |
1586492-4 | HEADER CONNECTOR,PCB MNT,PLUG,4 CONTACTS,PIN,0.165 PITCH,PC TAIL TERMINAL,LOCKING,NATURAL | TE Connectivity | 6195-0018 vs 1586492-4 |
MPH-04-H-SG | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator | Adam Technologies Inc | 6195-0018 vs MPH-04-H-SG |
YW500-04C | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.157 inch Pitch, Solder Kinked Leads Terminal, Receptacle | YEONHO Electronics Co Ltd | 6195-0018 vs YW500-04C |
CP-01404170 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 6195-0018 vs CP-01404170 |
BKS-165-01-L-V-P | Board Connector, 65 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | 6195-0018 vs BKS-165-01-L-V-P |
437-2-004-0-1-KS0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Friction Ramp | MPE-Garry GmbH | 6195-0018 vs 437-2-004-0-1-KS0 |
MPH-02-F1-T | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | 6195-0018 vs MPH-02-F1-T |