658805100394 vs WSB080A1D2B1B feature comparison

658805100394 Wurth Elektronik

Buy Now Datasheet

WSB080A1D2B1B Win Win Precision Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG WIN WIN PRECISION INDUSTRIAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT NONE
Board Mounting Option PEG
Body Breadth 0.161 inch 0.362 inch
Body Depth 0.203 inch 0.814 inch
Body Length 1.551 inch 4.259 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ 20 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Color BEIGE BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.031 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9878 mm 3.81 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 3 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 2.54 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 94 80
Base Number Matches 1 1
Plating Thickness FLASH inch
Terminal Length 0.393 inch

Compare 658805100394 with alternatives

Compare WSB080A1D2B1B with alternatives