658805100394 vs G4298-104703 feature comparison

658805100394 Wurth Elektronik

Buy Now Datasheet

G4298-104703 Wieson Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG WIESON TECHNOLOGIES CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Board Mounting Option PEG
Body Breadth 0.161 inch 0.109 inch
Body Depth 0.203 inch 0.051 inch
Body Length 1.551 inch 0.785 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.031 inch 0.016 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9878 mm 3.7592 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 0.4064 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 94 94
Base Number Matches 1 1
Rohs Code Yes
Plating Thickness 15u inch

Compare 658805100394 with alternatives

Compare G4298-104703 with alternatives