502578-0505
vs
EK-H-11
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Contact Manufacturer
|
Ihs Manufacturer |
MOLEX LLC
|
MORETHANALL CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Body Breadth |
0.24 inch
|
0.232 inch
|
Body Depth |
0.339 inch
|
0.335 inch
|
Body Length |
0.465 inch
|
1.122 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Filter Feature |
NO
|
NO
|
Insulator Color |
PINK
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYAMIDE
|
Mating Contact Pitch |
0.059 inch
|
0.098 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
5
|
11
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
NONE
|
Contact Style |
|
SQ PIN-SKT
|
Terminal Length |
|
|
|
|
|
Compare 502578-0505 with alternatives
Compare EK-H-11 with alternatives